
Surface mount metal oxide varistor (MOV) with a 24.5V varistor voltage, 14V AC rated voltage, and 18V DC rated voltage. Features a 1A clamping current, 42V clamping voltage, and 30A max surge current. Operates across a -55°C to 150°C temperature range with a 0.2J energy rating. Packaged in a 0603 (1608 metric) case, this RoHS compliant component offers 120pF capacitance.
TDK B72500E0140S260 technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Depth | 0.8mm |
| Energy | 0.2J |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28.18V |
| Min Varistor Voltage | 20.83V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 24.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500E0140S260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.