
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 17V AC / 22V DC voltage rating with a 32.5V varistor voltage. Offers a 30A maximum surge current and 1A clamping current at 50V clamping voltage. Housed in a compact 0603 (1608 metric) SMD package with a 0.075J energy rating. Operating temperature range from -55°C to 150°C.
TDK B72500E5170S260 technical specifications.
| Capacitance | 53pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Depth | 0.8mm |
| Energy | 0.075J |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40.63V |
| Min Varistor Voltage | 24.38V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 60% |
| Varistor Voltage | 32.5V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500E5170S260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
