Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 17VAC/22VDC voltage rating, 30A max surge current, and 1A clamping current. Operates across a wide temperature range from -55°C to 150°C. 0603 package size with 74.2pF capacitance and 0.075J energy absorption. RoHS compliant and supplied on tape and reel.
TDK B72500E5170S270 technical specifications.
| Capacitance | 74.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Depth | 0.8mm |
| Energy | 0.075J |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 40.63V |
| Min Varistor Voltage | 24.38V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 60% |
| Varistor Voltage | 32.5V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500E5170S270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.