
Surface mount varistor with a DC rated voltage of 5.5V and AC voltage rating of 4V. Features a varistor voltage of 8V (±20% tolerance), clamping voltage of 19V, and clamping current of 1A. Designed for surge protection with a maximum surge current of 30A and energy rating of 0.1J. Housed in a compact 0603 (1608 metric) package, operating across a temperature range of -55°C to 125°C.
TDK B72500T0040M060 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 19V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4V |
| Max Surge Current | 30A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T0040M060 to view detailed technical specifications.
No datasheet is available for this part.