
Surface mount SIDAC with 16V DC rated voltage and 14V AC rated voltage. Features a 22V varistor voltage and 40V clamping voltage, with a 1A clamping current. Operates within a -55°C to 125°C temperature range, housed in a 0603 (1608 metric) package. Offers a 30A maximum surge current and 30A maximum output current, with 100pF capacitance and 3mW maximum power dissipation.
TDK B72500T140K60 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Power Dissipation | 3mW |
| Max Surge Current | 30A |
| Max Varistor Voltage | 24.2V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| Series | CT |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T140K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
