Surface mount SIDAC with a 27V varistor voltage and 10% tolerance. Features a 17V AC voltage rating and 18V DC rated voltage. Offers a 30A maximum surge current and 1A clamping current with a 46V clamping voltage. Housed in a compact 0603 (1608 metric) package, it operates from -55°C to 125°C and has a capacitance of 100pF.
TDK B72500T170K60 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Depth | 0.8mm |
| Energy | 0.2J |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3mW |
| Max Surge Current | 30A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| Size Code | 0603 |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T170K60 to view detailed technical specifications.
No datasheet is available for this part.