
Surface mount metal oxide varistor (MOV) for circuit protection. Features 17VAC/22VDC maximum voltage rating, 25V varistor voltage, and 1A clamping current. Offers 30A maximum surge current capability and 0.075J energy absorption. Encased in a compact 0603 (1608 metric) SMD package with 751pF capacitance. Operates across a wide temperature range of -55°C to 125°C.
TDK B72500T2170S160 technical specifications.
| Capacitance | 751pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Depth | 0.8mm |
| Energy | 0.075J |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 60% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T2170S160 to view detailed technical specifications.
No datasheet is available for this part.