Surface mount SIDAC with 25VAC/31VDC voltage rating and 30A peak pulse current. Features 39V varistor voltage, 67V clamping voltage, and 1A clamping current. Operates across a -55°C to 125°C temperature range with 90pF capacitance. Packaged in a 0603 SMD case, 4000 units per tape and reel.
TDK B72500T250K60 technical specifications.
| Capacitance | 90pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Depth | 0.8mm |
| Energy | 0.3J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3mW |
| Max Surge Current | 30A |
| Max Varistor Voltage | 42.9V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| Series | CT |
| Size Code | 0603 |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T250K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.