
The SIDAC has a capacitance of 200pF and a clamping voltage of 19V. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is lead-free and has a voltage rating of 5.5V with a tolerance of 20%. It can withstand a maximum surge current of 30A and a maximum output current of 30A. The SIDAC is packaged in a 0603 size and mounted on the surface.
TDK B72500T40M60 technical specifications.
| Capacitance | 200pF |
| Clamping Current | 1A |
| Clamping Voltage | 19V |
| Clamping Voltage-Max | 19V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 0603 |
| Varistor Voltage | 8V |
| Voltage Rating | 5.5V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T40M60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
