TDK B72500T70K60 technical specifications.
| Capacitance | 200pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 13.75V |
| Min Varistor Voltage | 11.25V |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 0603 |
| Varistor Voltage | 12.5V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T70K60 to view detailed technical specifications.
No datasheet is available for this part.