
The B72500T70M60 is a SIDAC from TDK with a capacitance of 200pF and a package size of 0603. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The device is rated for a maximum power dissipation of 3mW and a maximum surge current of 30A. It is designed for surface mount applications and is available in tape and reel packaging.
TDK B72500T70M60 technical specifications.
| Capacitance | 200pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Energy | 0.1J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3mW |
| Max Surge Current | 30A |
| Max Varistor Voltage | 15V |
| Min Varistor Voltage | 10V |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T70M60 to view detailed technical specifications.
No datasheet is available for this part.