
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 175V varistor voltage with a range of 148.75V to 201.25V. Rated for 14VAC and 16VDC working voltage, with a maximum operating voltage of 16V. Encased in a compact 0603 (1608 metric) SMD package, measuring 1.6mm x 0.8mm x 0.9mm. Operates across a temperature range of -40°C to 125°C, with a low leakage current of 1nA. Supplied on tape and reel, this RoHS compliant component offers single-circuit protection.
TDK B72500T7151V060 technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Leakage Current | 1nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Varistor Voltage | 201.25V |
| Min Varistor Voltage | 148.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Varistor Voltage | 175V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T7151V060 to view detailed technical specifications.
No datasheet is available for this part.
