
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 23V varistor voltage with a tolerance of 44%, and a DC rated voltage of 16V (14V AC rated voltage). Offers 1A clamping current and 66V clamping voltage, with a maximum surge current of 5A and 0.03J energy absorption. Housed in a compact 0603 (1608 metric) SMD package, it operates across a wide temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
TDK B72500T8140S160 technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 66V |
| Depth | 0.8mm |
| Energy | 0.03J |
| ESD Protection | Yes |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 5A |
| Max Varistor Voltage | 33.6V |
| Min Varistor Voltage | 22.4V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 603 |
| Termination | SMD/SMT |
| Varistor Voltage | 23V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 44% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T8140S160 to view detailed technical specifications.
No datasheet is available for this part.
