
Surface mount SIDAC with 25V AC maximum voltage rating and 32V DC rated voltage. Features a 61V varistor voltage with a 35% tolerance, clamping at 120V with a 1A clamping current. Operates across a -55°C to 125°C temperature range, housed in a compact 0603 (1608 metric) package. Energy rating of 0.05J and a maximum surge current of 5A.
TDK B72500T8250L60 technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 120V |
| Depth | 0.8mm |
| Energy | 0.05J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Max Varistor Voltage | 70.15V |
| Min Varistor Voltage | 51.85V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Varistor Voltage | 61V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 32V |
| Voltage Tolerance | 35% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T8250L60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
