TDK B72500T8250L70 technical specifications.
| Package/Case | 0603 |
| Max Surge Current | 5A |
| Max Varistor Voltage | 70.15V |
| Min Varistor Voltage | 51.85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 61V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500T8250L70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.