The TDK B72500V60M60 is a SIDAC with a varistor voltage of 11V. It has a capacitance of 200pF and a maximum operating temperature of 85°C. The device is rated for a maximum voltage of 8V DC and 6V AC, with a maximum clamping current of 1A. It is available in a 0603 package and is packaged on tape and reel. The device is not radiation hardened and has a size code of 0603.
TDK B72500V60M60 technical specifications.
| Capacitance | 200pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 0603 |
| Varistor Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500V60M60 to view detailed technical specifications.
No datasheet is available for this part.