
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 18V varistor voltage with 10% tolerance, 11V AC and 14V DC voltage ratings. Offers 35V clamping voltage, 1A clamping current, and 0.2J energy absorption. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 150°C. Packaged in a 0805 (2012 metric) case, 3000 units per tape and reel.
TDK B72510E0110K062 technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 35V |
| Depth | 1.25mm |
| Energy | 0.2J |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E0110K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.