Surface mount varistor with 0805 package size, featuring a 22V varistor voltage (19.8V to 24.2V tolerance) and 14V AC / 18V DC maximum voltage rating. Offers 1A clamping current, 40V clamping voltage, and 120A maximum surge current. Operates across a -55°C to 150°C temperature range with 0.3J energy absorption.
TDK B72510E0140K062 technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E0140K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
