
Surface mount varistor, 0805 package size, offering 22V DC rated voltage and 17V AC rated voltage. Features a 27V varistor voltage with a 10% tolerance, 400pF capacitance, and 1A clamping current. Designed for surge protection with a 46V clamping voltage and 0.3J energy rating, capable of handling up to 120A max surge current. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant and supplied on tape and reel.
TDK B72510E0170K062 technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E0170K062 to view detailed technical specifications.
No datasheet is available for this part.
