
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 33V varistor voltage with a 10% tolerance, and a 20V AC / 26V DC voltage rating. Offers a clamping voltage of 56V at 1A, with a maximum surge current of 80A and 0.3J energy absorption. Operates across a wide temperature range from -55°C to 150°C. Packaged in a 0805 (2012 metric) case, this component is RoHS compliant.
TDK B72510E0200K062 technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 56V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E0200K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
