
Surface mount metal oxide varistor (MOV) with 39V varistor voltage and 10% tolerance. Features 25V AC voltage rating, 31V DC rated voltage, and 67V clamping voltage. Offers 1A clamping current, 80A max surge current, and 0.3J energy absorption. Operates across a -55°C to 150°C temperature range. Packaged in 0805 (2012 metric) case size, supplied on tape and reel.
TDK B72510E0250K062 technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E0250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
