
Surface mount varistor with 38V DC rated voltage and 30V AC voltage rating. Features 47V varistor voltage with a 10% tolerance, 0.3J energy rating, and 77V clamping voltage. Designed for 0805 case size (2012 metric) with 1A clamping current and 80A max surge current. Operates across a -55°C to 150°C temperature range and is RoHS compliant.
TDK B72510E0300K062 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 77V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E0300K062 to view detailed technical specifications.
No datasheet is available for this part.
