TDK B72510E1250K062 technical specifications.
| Package/Case | 0805 |
| Energy | 0.3J |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E1250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.