
Surface mount metal oxide varistor (MOV) with 29V varistor voltage and 10% tolerance. Features 17V AC and 22V DC rated voltage, 50V clamping voltage, and 1A clamping current. Offers 0.1J energy absorption and 30A max surge current. Operates across a -55°C to 150°C temperature range. Packaged in 0805 (2012 metric) case size, tape and reel, 3000 units per package. RoHS compliant.
TDK B72510E2170K062 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 50V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 33.35V |
| Min Varistor Voltage | 24.65V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 29V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E2170K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
