TDK B72510E2170K62 technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Varistor Voltage | 29V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E2170K62 to view detailed technical specifications.
No datasheet is available for this part.