TDK B72510E250K62 technical specifications.
| Capacitance | 250pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E250K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.