
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 20VAC/26VDC voltage rating, 80A surge current capability, and 34.5V varistor voltage. Offers 270pF capacitance and 0.4J energy absorption. Encased in an 0805 (2012 metric) SMD package with tape and reel packaging. Operates across a -55°C to 125°C temperature range.
TDK B72510E9200S172 technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 64V |
| Depth | 1.25mm |
| Energy | 0.4J |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Varistor Voltage | 39.68V |
| Min Varistor Voltage | 29.33V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 34% |
| Varistor Voltage | 34.5V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510E9200S172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
