TDK B72510S2170K62 technical specifications.
| Package/Case | 0805 |
| Energy | 0.1J |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510S2170K62 to view detailed technical specifications.
No datasheet is available for this part.