Surface mount varistor with 0805 package size, featuring 6V AC voltage rating and 8V DC rated voltage. Offers a varistor voltage of 11V (±20% tolerance), with a minimum of 8.8V and maximum of 13.2V. Handles 1A clamping current and 120A surge current, with a clamping voltage of 27V. Designed for operation between -55°C and 125°C, with 600pF capacitance and 0.2J energy absorption.
TDK B72510T0060M062 technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 27V |
| Depth | 1.25mm |
| Energy | 0.2J |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Max Surge Current | 120A |
| Max Varistor Voltage | 13.2V |
| Min Varistor Voltage | 8.8V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 11V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T0060M062 to view detailed technical specifications.
No datasheet is available for this part.
