
Surface mount varistor, 15V varistor voltage with 15% tolerance, designed for 8V AC and 11V DC maximum voltage ratings. Features 0.2J energy absorption, 1A clamping current, and a 33V clamping voltage. Housed in a 0805 (2012 metric) surface mount package with dimensions of 2mm length, 1.25mm depth, and 500pF capacitance. Operates across a wide temperature range from -55°C to 125°C, with a maximum surge current capability of 120A. Packaged on tape and reel, this RoHS compliant component offers reliable overvoltage protection.
TDK B72510T0080L062 technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 33V |
| Depth | 1.25mm |
| Energy | 0.2J |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 17.25V |
| Min Varistor Voltage | 12.75V |
| Max Voltage Rating (AC) | 8V |
| Max Voltage Rating (DC) | 11V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 15V |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T0080L062 to view detailed technical specifications.
No datasheet is available for this part.
