
Surface mount varistor with 14V DC rated voltage and 11V AC rated voltage. Features 18V varistor voltage (16.2V to 19.8V tolerance 10%), 0.2J energy rating, and 120A peak pulse current capability. Designed for 0805 package size with 1A clamping current and 35V clamping voltage. Operates across a -55°C to 125°C temperature range.
TDK B72510T0110K062 technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 35V |
| Clamping Voltage-Max | 35V |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Energy | 0.2J |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 11V |
| Max Surge Current | 120A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 18V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T0110K062 to view detailed technical specifications.
No datasheet is available for this part.