
TDK B72510T0170K062 technical specifications.
| Capacitance | 400pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Depth | 1.25mm |
| ESD Protection | Yes |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 17V |
| Max Surge Current | 120A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T0170K062 to view detailed technical specifications.
No datasheet is available for this part.