Surface mount Metal Oxide Varistor (MOV) with 33V varistor voltage, 26V DC rated voltage, and 20V AC rated voltage. Features 80A peak pulse current, 1A clamping current at 56V clamping voltage, and 0.3J energy absorption. Operates from -55°C to 125°C in an 0805 package. RoHS compliant.
TDK B72510T0200K062 technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 56V |
| Clamping Voltage-Max | 56V |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Energy | 0.3J |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 80A |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 20V |
| Max Surge Current | 80A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T0200K062 to view detailed technical specifications.
No datasheet is available for this part.