
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 31V DC rated voltage, 25V AC rated voltage, and 39V varistor voltage with a 10% tolerance. Offers 0.3J energy absorption, 80A peak pulse current, and 1A clamping current. Encased in a compact 0805 (2012 metric) surface mount package with tin plating. Operates across a wide temperature range of -55°C to 125°C.
TDK B72510T0250K062 technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 25V |
| Max Surge Current | 80A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T0250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
