Metal Oxide Varistor (MOV) with 30VAC/38VDC maximum operating voltage. Features an 80A surge current rating and a 47V clamping voltage. Designed for circuit protection, this component operates within a temperature range of -55°C to 125°C and has dual-ended terminals. Packaged in an 0805 SMD format for tape and reel delivery.
TDK B72510T0300K062 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B72510T0300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.