TDK B72510T0300K072 technical specifications.
| Capacitance | 200pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 77V |
| Current Rating | 1A |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T0300K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.