
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 16V DC rated voltage and 14V AC voltage rating, with a varistor voltage of 22V. Offers a maximum surge current of 120A and clamping current of 1A, with a clamping voltage of 42V. Housed in an 0805 SMD package with tin plating, this lead-free and RoHS compliant component operates from -55°C to 125°C.
TDK B72510T1140S262 technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Clamping Voltage-Max | 42V |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 23% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T1140S262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.