
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 25V AC / 31V DC maximum voltage rating and 39V varistor voltage. Offers 80A maximum surge current capability and 1A clamping current at 67V. Designed with a 0805 (2012 metric) case code, 250pF capacitance, and operating temperature range of -55°C to 125°C. Supplied in tape and reel packaging.
TDK B72510T1250K062 technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| ESD Protection | Yes |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T1250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.