The B72510T1250K62 is a SIDAC from TDK with a capacitance of 250pF and a package size of 0805. It has a clamping voltage of 67V and a maximum operating temperature of 125°C. The device is designed for surface mount applications and has a maximum surge current of 80A. It is rated for a maximum voltage of 25V AC and 31V DC, with a voltage tolerance of 10%. The SIDAC is available in tape and reel packaging with 3000 units per package.
TDK B72510T1250K62 technical specifications.
| Capacitance | 250pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 67V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Size Code | 0805 |
| Varistor Voltage | 39V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T1250K62 to view detailed technical specifications.
No datasheet is available for this part.