
Surface mount SIDAC with 18V DC rated voltage and 14V AC rated voltage. Features a 22V varistor voltage with a 10% tolerance, clamping at 40V with a clamping current of 1A. Operates across a wide temperature range from -55°C to 125°C, with a 0805 package size. Offers a peak pulse current of 120A and energy handling of 0.3J.
TDK B72510T140K62 technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 14V |
| Max Surge Current | 120A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Reach SVHC Compliant | No |
| Size Code | 0805 |
| Varistor Voltage | 22V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T140K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.