
Surface mount SIDAC with 22V DC rated voltage and 17V AC rated voltage. Features a 27V varistor voltage, 46V clamping voltage, and 120A peak pulse current. Encased in an 0805 (2012 metric) package, this component offers a capacitance of 400pF and an energy rating of 0.3J. Operating temperature range is -55°C to 125°C.
TDK B72510T170K62 technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Clamping Voltage-Max | 46V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Power Dissipation | 5mW |
| Max Surge Current | 120A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Reach SVHC Compliant | No |
| Varistor Voltage | 27V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T170K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.