
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 17VAC/22VDC maximum voltage rating with a 25V varistor voltage and 10% tolerance. Offers 30A maximum surge current capability and 1A clamping current at 46V. Designed in an 0805 (2012 metric) SMD package with a 400pF capacitance. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
TDK B72510T2170K062 technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.1J |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T2170K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
