TDK B72510T2170K62 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Energy | 0.1J |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Varistor Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T2170K62 to view detailed technical specifications.
No datasheet is available for this part.