TDK B72510T60M62 technical specifications.
| Capacitance | 600pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 27V |
| Depth | 1.25mm |
| Energy | 0.2J |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 13.2V |
| Min Varistor Voltage | 8.8V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Size Code | 0805 |
| Varistor Voltage | 11V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T60M62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.