
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 20VAC/26VDC maximum voltage rating, 29.7V varistor voltage, and 80A maximum surge current. Offers 0.4J energy absorption and 64V clamping voltage at 1A. Operates across a -55°C to 125°C temperature range. Packaged in an 0805 SMD case, 12000 units per reel.
TDK B72510T9200S172 technical specifications.
| Capacitance | 170pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 64V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.4J |
| ESD Protection | Yes |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 34% |
| Varistor Voltage | 29.7V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510T9200S172 to view detailed technical specifications.
No datasheet is available for this part.
