TDK B72510V0110K062 technical specifications.
| Capacitance | 400pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 35V |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510V0110K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.