The TDK B72510V0200K062 is a surface mount metal oxide varistor with a voltage rating of 26V and current rating of 1A. It has a compact 0805 package size with dimensions of 1.4mm height, 2mm length, and 1.25mm width. The varistor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 3000 units.
TDK B72510V0200K062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 1A |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510V0200K062 to view detailed technical specifications.
No datasheet is available for this part.