
This 16V 1A SMD thyristor is designed for high-temperature operation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0805 case, measuring 1.4mm in height, 2mm in length, and 1.25mm in width. The thyristor is surface mountable and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
TDK B72510V1140S262 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 1A |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510V1140S262 to view detailed technical specifications.
No datasheet is available for this part.