
The SIDAC is a surface mount device with a 0805 case code, measuring 1.4mm in height, 2mm in length, and 1.25mm in width. It operates between -55°C and 125°C and has a current rating of 1A. The device is available in quantities of 12000 on tape and reel packaging. The SIDAC has a DC rated voltage of 16V and an AC voltage rating of 14V with a tolerance of 23%.
TDK B72510V1140S272 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 1A |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510V1140S272 to view detailed technical specifications.
No datasheet is available for this part.
