TDK B72510V200K62 technical specifications.
| Capacitance | 300pF |
| Clamping Current | 1A |
| Clamping Voltage | 56V |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 0805 |
| Varistor Voltage | 33V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72510V200K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.